Part Details for F464BK682F2K5R by KEMET Corporation
Overview of F464BK682F2K5R by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F464BK682F2K5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC2245
|
Newark | Ammo Rohs-Prc |Kemet F464BK682F2K5R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F464BK682F2K5R
F464BK682F2K5R CAD Models
F464BK682F2K5R Part Data Attributes
|
F464BK682F2K5R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F464BK682F2K5R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for F464BK682F2K5R
This table gives cross-reference parts and alternative options found for F464BK682F2K5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F464BK682F2K5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F464BK682F2K5Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F464BK682F2K5R vs F464BK682F2K5Z |
F464BK682F2K5C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F464BK682F2K5R vs F464BK682F2K5C |
F464BK682F2K5ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F464BK682F2K5R vs F464BK682F2K5ALR0L |