Part Details for F464RU474J2K5ZLH0J by KEMET Corporation
Overview of F464RU474J2K5ZLH0J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F464RU474J2K5ZLH0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2808212
|
element14 Asia-Pacific | CAP, 0.47F, 2.5 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4266 / $30.3974 | Buy Now |
DISTI #
2808212
|
Farnell | CAP, 0.47F, 2.5 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Each | 0 |
|
$12.8250 / $22.0952 | Buy Now |
Part Details for F464RU474J2K5ZLH0J
F464RU474J2K5ZLH0J CAD Models
F464RU474J2K5ZLH0J Part Data Attributes
|
F464RU474J2K5ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F464RU474J2K5ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
Alternate Parts for F464RU474J2K5ZLH0J
This table gives cross-reference parts and alternative options found for F464RU474J2K5ZLH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F464RU474J2K5ZLH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F464RU474J2K5F | Film Capacitor, Polypropylene, 2500V, 0.47uF | KEMET Corporation | F464RU474J2K5ZLH0J vs F464RU474J2K5F |
F464RU474J2K5H | Film Capacitor, Polypropylene, 2500V, 0.47uF | KEMET Corporation | F464RU474J2K5ZLH0J vs F464RU474J2K5H |