F4UEETB01AAU
C&K
Description: PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.01A, 50VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of F4UEETB01AAU by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F4UEETB01AAU by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005358429
Sager Pushbutton Switches 0
Buy Now

CAD Models for F4UEETB01AAU by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F4UEETB01AAU by C&K

F4UEETB01AAU
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Actuator Material
POLYESTER
Actuator Type
PUSHBUTTON
Body Breadth
9 mm
Body Height
6.9 mm
Body Length or Diameter
33 mm
Center Contact Material
BRASS
Contact (AC) Max Rating R Load
0.04A@50VAC
Contact Current(AC)-Max
0.04 A
Contact Current(DC)-Max
0.01 A
Contact (DC) Max Rating R Load
0.01A@50VDC
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
50 V
Contact Voltage(DC)-Max
50 V
Electrical Life
100000 Cycle(s)
End Contact Material
BRASS
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
6 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Sealing
TOP AND BOTTOM SEALED
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
4PDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. F4UEETB01AAU
    C&K
    PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.01A, 50VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F4UEETB01AAU by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F4UEETB01AAU by C&K

Select Manufacturer
Which Manufacturer of F4UEETB01AAU would you like to use for your alert(s)?
  • Please alert me when F4UEETB01AAU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F4UEETB01AAU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F4UEETB01AAU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F4UEETB01AAU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F4UEETB01AAU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F4UEETB01AAU by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: