Part Details for F510/J by Eaton Corporation
Overview of F510/J by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-510XJLW | Coilcraft Inc | General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-510XJL | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402AF-510XJLU | Coilcraft Inc | General Purpose Inductor, 0.051uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for F510/J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-F510/J
|
Mouser Electronics | Fuse Holder Accessories 6-32 PHILSLOT PH SCREW RoHS: Not Compliant | 0 |
|
$0.3000 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.2060 | Buy Now |
|
Quest Components | 488 |
|
$0.3500 / $0.7000 | Buy Now |