Part Details for F53782-000 by TE Connectivity
Overview of F53782-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F53782-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F53782-000
|
Avnet Americas | Solder Sleeve Shield Terminator 4.8mm x 18.5mm Polyolefin - Bulk (Alt: F53782-000) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 2 Days Container: Bulk | 200 Factory Stock |
|
$2.1080 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$2.1800 | Buy Now |
DISTI #
RYCF53782-000
|
Heilind Electronics | B-155-05-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B-155-05-F | 0 |
|
$2.1100 / $4.4200 | Buy Now |
DISTI #
F53782-000
|
Avnet Americas | Solder Sleeve Shield Terminator 4.8mm x 18.5mm Polyolefin - Bulk (Alt: F53782-000) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 2 Days Container: Bulk | 200 Factory Stock |
|
$2.1080 / $2.3800 | Buy Now |
DISTI #
F53782-000
|
Avnet Americas | Solder Sleeve Shield Terminator 4.8mm x 18.5mm Polyolefin - Bulk (Alt: F53782-000) Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 2 Days Container: Bulk | 200 Factory Stock |
|
$2.1080 / $2.3800 | Buy Now |
DISTI #
RYCF53782-000
|
Interstate Connecting Components | B-155-05-F | 0 |
|
Buy Now | |
DISTI #
000000000006400370
|
Sager | Solder Sleeves & Shield Tubing Min Qty: 1 | 0 |
|
$2.3800 / $2.9700 | Buy Now |
DISTI #
F53782-000
|
Avnet Abacus | Solder Sleeve Shield Terminator 4.8mm x 18.5mm Polyolefin (Alt: F53782-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 2 Weeks, 1 Days | Abacus - 1400 |
|
Buy Now | |
|
Master Electronics | B-155-05-F | 0 |
|
$2.1100 / $4.4200 | Buy Now |