F5C-2E3
Fox Electronics
Description: Oscillator, 1MHz Min, 70MHz Max, 70MHz Nom

Overview of F5C-2E3 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9366AI-2E3-33N1.000000 SiTime SIT9366AI-2E3-33N1.000000

CAD Models for F5C-2E3 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F5C-2E3 by Fox Electronics

F5C-2E3
Fox Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Max
70 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
70 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Low Current-Max
8 mA
Package Body Material
METAL
Package Equivalence Code
DIP4/14,.3
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. F5C-2E3
    Fox Electronics
    Oscillator, 1MHz Min, 70MHz Max, 70MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5C-2E3 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5C-2E3 by Fox Electronics

Select Manufacturer
Which Manufacturer of F5C-2E3 would you like to use for your alert(s)?
  • Please alert me when F5C-2E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F5C-2E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5C-2E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F5C-2E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5C-2E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5C-2E3 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: