Part Details for F5D3-3M5Y by Panduit Corp
Overview of F5D3-3M5Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5D3-3M5Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Fiber Optic 5m Duplex SC to Duplex SC PL-PL RoHS: Compliant | 0 |
|
$28.9000 / $40.5600 | Buy Now |
DISTI #
000000000001700980
|
Sager | Wire Ducting & Raceways ST-ST 50 m Dupl 3mm 4m | 0 |
|
Buy Now |