Part Details for F5D4-4M10Y by Panduit Corp
Overview of F5D4-4M10Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5D4-4M10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FC TO FC MULTIMODE DUPLEX PATCH CORD (TWO FC CONNECTORS ON EACH END) - 50/125 , M. RoHS: Compliant | 0 |
|
$48.9600 / $96.7000 | Buy Now |
DISTI #
000000000001700989
|
Sager | Wire Ducting & Raceways ST-ST 50 m Dupl 3mm 6m | 0 |
|
Buy Now |
Part Details for F5D4-4M10Y
F5D4-4M10Y CAD Models
F5D4-4M10Y Part Data Attributes
|
F5D4-4M10Y
Panduit Corp
Buy Now
|
Compare Parts:
F5D4-4M10Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |