Part Details for F5LD3-3M3 by Panduit Corp
Overview of F5LD3-3M3 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5LD3-3M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5LD3-3M3-ND
|
DigiKey | SC-SC 50M LSZH DUPL PC 3MM 3M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Dual Fiber Optic Patch Cord 3m Duplex SC to Duplex SC PL-PL RoHS: Compliant | 0 |
|
$37.2900 / $73.6500 | Buy Now |
DISTI #
000000000003471851
|
Sager | Wire Ducting & Raceways SC-SC 50 m LSZH Dupl PC 3mm 3m | 0 |
|
Buy Now |