F5LE10C-10CM20
Panduit Corp
Description: Interconnection Device, ROHS COMPLIANT

Overview of F5LE10C-10CM20 by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F5LE10C-10CM20 by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cable Assembly Patch Cord 20m Duplex LC to Duplex LC PL-PL RoHS: Compliant 0
  • 1 $107.6500
  • 5 $94.0000
  • 10 $88.9900
  • 25 $84.4800
$84.4800 / $107.6500 Buy Now
DISTI # 000000000003471955
Sager Wire Ducting & Raceways ST-ST 50 m LSZH Dupl PC 3mm 15m 0
Buy Now

CAD Models for F5LE10C-10CM20 by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F5LE10C-10CM20 by Panduit Corp

F5LE10C-10CM20
Panduit Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. F5LE10C-10CM20
    Panduit Corp
    Interconnection Device, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F5LE10C-10CM20 by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F5LE10C-10CM20 by Panduit Corp

Select Manufacturer
Which Manufacturer of F5LE10C-10CM20 would you like to use for your alert(s)?
  • Please alert me when F5LE10C-10CM20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F5LE10C-10CM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F5LE10C-10CM20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F5LE10C-10CM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F5LE10C-10CM20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F5LE10C-10CM20 by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: