Part Details for F5LE2-10M6 by Panduit Corp
Overview of F5LE2-10M6 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5LE2-10M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Fiber Optic Patch Cord 6m 2(Duplex ST) to Duplex LC PL-PL RoHS: Compliant | 0 |
|
$30.0800 / $42.2100 | Buy Now |
DISTI #
000000000003472585
|
Sager | Wire Ducting & Raceways ST-SC 50 m LSZH Dupl PC 3mm 3m | 0 |
|
Buy Now |