Part Details for F601BL334K400C by KEMET Corporation
Overview of F601BL334K400C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601BL334K400C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2409
|
Newark | 330Nf4 10%v |Kemet F601BL334K400C RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 | Buy Now |
Part Details for F601BL334K400C
F601BL334K400C CAD Models
F601BL334K400C Part Data Attributes
|
F601BL334K400C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601BL334K400C
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for F601BL334K400C
This table gives cross-reference parts and alternative options found for F601BL334K400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601BL334K400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK15334K400B06L16.5LR18 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, 7130, | KEMET Corporation | F601BL334K400C vs MMK15334K400B06L16.5LR18 |
MMK15334K400B06L4BULK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7130, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F601BL334K400C vs MMK15334K400B06L4BULK |
MMK15334K400B06L16.5XR18 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, 7130, | KEMET Corporation | F601BL334K400C vs MMK15334K400B06L16.5XR18 |
MMK15334K400B06L16.5XA18 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, 7130, | KEMET Corporation | F601BL334K400C vs MMK15334K400B06L16.5XA18 |
MMK15334K400B06L16.5CBULK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, 7130, | KEMET Corporation | F601BL334K400C vs MMK15334K400B06L16.5CBULK |