Part Details for F601BL334K400L by KEMET Corporation
Overview of F601BL334K400L by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for F601BL334K400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-F601BL334K400L
|
Mouser Electronics | Film Capacitors 330nF +/- 10% 200 VAC 400 VDC RoHS: Compliant | 0 |
|
$0.3380 / $0.9400 | Order Now |
Part Details for F601BL334K400L
F601BL334K400L CAD Models
F601BL334K400L Part Data Attributes
|
F601BL334K400L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601BL334K400L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |