-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1778
|
Newark | 8.2 F6 10%v |Kemet F601DH825K063C Min Qty: 744 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
MMK22.5825K63D14L4
|
Avnet Americas | Cap Film 8.2uF 63V PET 10% (26 X 8 X 16mm) Radial 22.5mm 100°C Tray - Trays (Alt: MMK22.5825K63D14L4) RoHS: Compliant Min Qty: 744 Package Multiple: 186 Container: Tray | 0 |
|
$1.9051 / $2.2227 | Buy Now |
DISTI #
MMK22.5825K63D14L4
|
Avnet Americas | Cap Film 8.2uF 63V PET 10% (26 X 8 X 16mm) Radial 22.5mm 100°C Tray - Trays (Alt: MMK22.5825K63D14L4) RoHS: Compliant Min Qty: 744 Package Multiple: 186 Container: Tray | 0 |
|
$1.9051 / $2.2227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F601DH825K063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601DH825K063C
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK/TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |