Part Details for F601FV106K250C by KEMET Corporation
Overview of F601FV106K250C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for F601FV106K250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2519
|
Newark | 10Μf 2C 10%v |Kemet F601FV106K250C Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $4.2100 | Buy Now |
DISTI #
MMK27.5106K250F16L
|
Avnet Americas | Cap Film 10uF 250V PET 10% (31.5 X 21 X 30mm) Radial 27.5mm 100°C Tray - Trays (Alt: MMK27.5106K250F16L) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.8253 / $4.5904 | Buy Now |
Part Details for F601FV106K250C
F601FV106K250C CAD Models
F601FV106K250C Part Data Attributes
|
F601FV106K250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601FV106K250C
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |