Part Details for F601JF102M1K0C by KEMET Corporation
Overview of F601JF102M1K0C by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF102M1K0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1320
|
Newark | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.001Uf, Through Hole Mount |Kemet F601JF102M1K0C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2486 |
|
$0.3260 / $0.5060 | Buy Now |
DISTI #
2266-F601JF102M1K0C-ND
|
DigiKey | F601JF102M1K0C Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2486 In Stock |
|
$0.2970 / $0.3800 | Buy Now |
DISTI #
32447724
|
Verical | Cap Film 0.001uF 1000V PET 20% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Bulk Min Qty: 179 Package Multiple: 1 | Americas - 2486 |
|
$0.2780 / $0.3500 | Buy Now |
DISTI #
4374640
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3995 / $0.8365 | Buy Now |
Part Details for F601JF102M1K0C
F601JF102M1K0C CAD Models
F601JF102M1K0C Part Data Attributes
|
F601JF102M1K0C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF102M1K0C
KEMET Corporation
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |