Part Details for F601JF104K100C by KEMET Corporation
Overview of F601JF104K100C by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF104K100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1800
|
Newark | 100Nf1 10%v |Kemet F601JF104K100C Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
MMK5104K100J01L4BULK
|
TTI | Film Capacitors 100volts 0.1uF 10% NCNR RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1200 | Buy Now |
Part Details for F601JF104K100C
F601JF104K100C CAD Models
F601JF104K100C Part Data Attributes:
|
F601JF104K100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF104K100C
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F601JF104K100C
This table gives cross-reference parts and alternative options found for F601JF104K100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF104K100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP10100NKTR | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Alpha 3 Manufacturing | F601JF104K100C vs MMP10100NKTR |
MMP10100NKTR | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Dubilier | F601JF104K100C vs MMP10100NKTR |