Part Details for F601JF152K250C by KEMET Corporation
Overview of F601JF152K250C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF152K250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M2628
|
Newark | 1N5F25 10%v |Kemet F601JF152K250C RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
Part Details for F601JF152K250C
F601JF152K250C CAD Models
F601JF152K250C Part Data Attributes
|
F601JF152K250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF152K250C
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F601JF152K250C
This table gives cross-reference parts and alternative options found for F601JF152K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF152K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5152K250J01L16.5LR18 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | F601JF152K250C vs MMK5152K250J01L16.5LR18 |
MMK5152K250J01L16.5TA16 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | F601JF152K250C vs MMK5152K250J01L16.5TA16 |
MMK5152K250J01L16.5CBULK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | F601JF152K250C vs MMK5152K250J01L16.5CBULK |