There are no models available for this part yet.
Overview of F601JF154K050C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F601JF154K050C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R6202
|
Newark | 150Nf5 10%v |Kemet F601JF154K050C RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now | |
DISTI #
MMK5154K50J01L4BUL
|
Avnet Americas | Cap Film 0.15uF 50V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C Bulk - Bulk (Alt: MMK5154K50J01L4BUL) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1033 | Buy Now | |
DISTI #
MMK5154K50J01L4BULK
|
TTI | Film Capacitors 50volts 0.15uF 10% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1290 | Buy Now |
CAD Models for F601JF154K050C by KEMET Corporation
Part Data Attributes for F601JF154K050C by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
29 Weeks
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
30 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for F601JF154K050C
This table gives cross-reference parts and alternative options found for F601JF154K050C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF154K050C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5154K50J01L16.5LR18 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | F601JF154K050C vs MMK5154K50J01L16.5LR18 |
MMK5154K50J01L16.5CBULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | F601JF154K050C vs MMK5154K50J01L16.5CBULK |
MMK5154K50J01L16.5TR18 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | F601JF154K050C vs MMK5154K50J01L16.5TR18 |