Part Details for F601JF333J050L by KEMET Corporation
Overview of F601JF333J050L by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF333J050L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1343
|
Newark | 33Nf50 5%v |Kemet F601JF333J050L Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1470 | Buy Now |
DISTI #
74M1826
|
Newark | 33Nf50 5%v |Kemet F601JF333J050L Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
F601JF333J050L
|
Avnet Americas | Cap Film 0.033uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R - Tape and Reel (Alt: F601JF333J050L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0866 | Buy Now |
DISTI #
F601JF333J050L
|
TTI | Film Capacitors .033UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.0970 / $0.1070 | Buy Now |
Part Details for F601JF333J050L
F601JF333J050L CAD Models
F601JF333J050L Part Data Attributes
|
F601JF333J050L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF333J050L
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |