There are no models available for this part yet.
Overview of F601JF333K063K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for F601JF333K063K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M2759
|
Newark | 33Nf 6 10%v |Kemet F601JF333K063K RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2530 | Buy Now |
CAD Models for F601JF333K063K by KEMET Corporation
Part Data Attributes for F601JF333K063K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for F601JF333K063K
This table gives cross-reference parts and alternative options found for F601JF333K063K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF333K063K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4C023303C00KBSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS4C023303C00KBSD |
MKS4PCM7.50.033/10/63VDC | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS4PCM7.50.033/10/63VDC |
MKS4C023303C00KDSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS4C023303C00KDSD |
MKS020.033/10/63VDCAMMO18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS020.033/10/63VDCAMMO18.5 |
PM83331063 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | F601JF333K063K vs PM83331063 |
MKS02PCM2.50.033/10/63VDCROLL18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS02PCM2.50.033/10/63VDCROLL18.5 |
MKS020.033/10/63VDCREEL18.5/360 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS020.033/10/63VDCREEL18.5/360 |
MKS020.033/63/10AMMO16.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | F601JF333K063K vs MKS020.033/63/10AMMO16.5 |
MKS4C023302A00KCSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS4C023302A00KCSD |
MKS20.033/10/63VDCROLL18.5 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F601JF333K063K vs MKS20.033/10/63VDCROLL18.5 |