Part Details for F601JF473K100C by KEMET Corporation
Overview of F601JF473K100C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601JF473K100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1356
|
Newark | 47Nf10 10%v |Kemet F601JF473K100C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1820 | Buy Now |
DISTI #
79M2823
|
Newark | 47Nf10 10%v |Kemet F601JF473K100C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1180 | Buy Now |
DISTI #
2266-F601JF473K100C-ND
|
DigiKey | 47NF10 10%V Min Qty: 600 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1190 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for F601JF473K100C
F601JF473K100C CAD Models
F601JF473K100C Part Data Attributes
|
F601JF473K100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601JF473K100C
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for F601JF473K100C
This table gives cross-reference parts and alternative options found for F601JF473K100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601JF473K100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5473K100J01L16,5TA18 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JF473K100C vs MMK5473K100J01L16,5TA18 |
F601JF473K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F601JF473K100C vs F601JF473K100R |