Part Details for F601KE104K100C by KEMET Corporation
Overview of F601KE104K100C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for F601KE104K100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1386
|
Newark | 100Nf1± 10%v |Kemet F601KE104K100C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$0.2910 | Buy Now |
DISTI #
79M3131
|
Newark | 100Nf1 10%v |Kemet F601KE104K100C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1480 | Buy Now |
DISTI #
16969148
|
Verical | Cap Film 0.1uF 100V PET 10% (10 X 2.5 X 6mm) Radial 7.5mm 100°C Bulk Min Qty: 326 Package Multiple: 1 | Americas - 471 |
|
$0.1920 | Buy Now |
DISTI #
F601KE104K100C
|
TTI | Film Capacitors 100NF1? 10%V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1440 | Buy Now |
Part Details for F601KE104K100C
F601KE104K100C CAD Models
F601KE104K100C Part Data Attributes:
|
F601KE104K100C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601KE104K100C
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |