Part Details for F601RK476K063C by KEMET Corporation
Overview of F601RK476K063C by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F601RK476K063C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3187
|
Newark | 47 F 6 10%v |Kemet F601RK476K063C Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.8500 / $13.9400 | Buy Now |
DISTI #
V79:2366_18324529
|
Arrow Electronics | Cap Film 47uF 63V PET 10% (41 X 16.5 X 32mm) Radial 37.5mm 100°C Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1325 | Americas - 105 |
|
$8.4610 | Buy Now |
DISTI #
26121251
|
Verical | Cap Film 47uF 63V PET 10% (41 X 16.5 X 32mm) Radial 37.5mm 100°C Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1325 | Americas - 105 |
|
$8.4610 | Buy Now |
Part Details for F601RK476K063C
F601RK476K063C CAD Models
F601RK476K063C Part Data Attributes:
|
F601RK476K063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F601RK476K063C
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 32 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16.5 mm |