Part Details for F60C500V1/4AS by Eaton Bussmann
Overview of F60C500V1/4AS by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F60C500V1/4AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8634
|
Newark | Military Mil-F-15160/60 |Eaton Bussmann F60C500V1/4AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7500 / $128.8100 | Buy Now |
DISTI #
70150458
|
RS | Fuse Cylinder Normal Blow/High SSC 1/4 A F60 Cartridge 500 V Silver | Bussmann by Eaton F60C500V1/4AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$113.2300 / $116.7300 | RFQ |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.25A, 500VAC, 500VDC, INLINE/HOLDER | 159 |
|
$70.3001 / $87.0383 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.25A, 500VAC, 500VDC, INLINE/HOLDER | 6 |
|
$83.6906 / $87.0383 | Buy Now |
DISTI #
000000000002492586
|
Sager | Specialty Fuses MIL-F-15160/60 MILITARY Min Qty: 10 | 0 |
|
$86.1000 / $88.8800 | Buy Now |