-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC5405
|
Newark | .390Uf 400V |Kemet F611DB394M400R RoHS: Not Compliant Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F611DB394M400R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F611DB394M400R
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for F611DB394M400R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F611DB394M400R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F611DB394M400L | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F611DB394M400R vs F611DB394M400L |
F611DB394M400Z | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F611DB394M400R vs F611DB394M400Z |
F611DB394M400ZLH0J | Film Capacitor, | KEMET Corporation | F611DB394M400R vs F611DB394M400ZLH0J |
F611DB394M400P | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F611DB394M400R vs F611DB394M400P |