Part Details for F611FI475J400Z by KEMET Corporation
Overview of F611FI475J400Z by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F611FI475J400Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC6280
|
Newark | 4.70Uf 400V |Kemet F611FI475J400Z RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F611FI475J400Z
F611FI475J400Z CAD Models
F611FI475J400Z Part Data Attributes
|
F611FI475J400Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F611FI475J400Z
KEMET Corporation
Film Capacitor, Polyester, 400V, 400ppm/Cel TC, 4.7uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Width | 13 mm |