F611FY826J100Z
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of F611FY826J100Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F611FY826J100Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC6408
Newark 82.0Uf 100V |Kemet F611FY826J100Z RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for F611FY826J100Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F611FY826J100Z by KEMET Corporation

F611FY826J100Z
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
82 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
37 mm
JESD-609 Code
e3
Length
31.5 mm
Manufacturer Series
F611
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Series
F611
Temperature Coefficient
400ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Width
22 mm
Want to compare parts?
  1. F611FY826J100Z
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F611FY826J100Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F611FY826J100Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F611FY826J100Z would you like to use for your alert(s)?
  • Please alert me when F611FY826J100Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F611FY826J100Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F611FY826J100Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F611FY826J100Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F611FY826J100Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F611FY826J100Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: