-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC7830
|
Newark | .100Uf 63.0V |Kemet F612JF104M063R RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F612JF104M063R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F612JF104M063R
KEMET Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for F612JF104M063R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F612JF104M063R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82DC3100Z350M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | F612JF104M063R vs 82DC3100Z350M |
F612JF104M063L | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF104M063R vs F612JF104M063L |
R82DC3100CK50M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | F612JF104M063R vs R82DC3100CK50M |
R82DC3100AA50M | Film Capacitor, Polyester, 63V, 0.1uF, 2810 | KEMET Corporation | F612JF104M063R vs R82DC3100AA50M |
F612JF104M063A | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | F612JF104M063R vs F612JF104M063A |
R82DC3100JH50M | Film Capacitor, | KEMET Corporation | F612JF104M063R vs R82DC3100JH50M |
82DC3100AA50M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.1uF, 2810, | KEMET Corporation | F612JF104M063R vs 82DC3100AA50M |
82DC3100JA50M | Film Capacitor, | KEMET Corporation | F612JF104M063R vs 82DC3100JA50M |
R82DC3100JB50M | Film Capacitor, | KEMET Corporation | F612JF104M063R vs R82DC3100JB50M |
R82DC3100JC50M | Film Capacitor, | KEMET Corporation | F612JF104M063R vs R82DC3100JC50M |