Part Details for F61BN1NNNSNM003 by Panduit Corp
Overview of F61BN1NNNSNM003 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F61BN1NNNSNM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4173
|
Newark | Om1 1 Fiber 900Um Buffered Patchcord No |Panduit F61BN1NNNSNM003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $18.4700 | Buy Now |
DISTI #
F61BN1NNNSNM003-ND
|
DigiKey | OM1 1 FIBER 900UM BUFFERED PATCH Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1620 | Buy Now |
DISTI #
F61BN1NNNSNM003
|
Avnet Americas | Cable Assembly Fiber Optic 3m LC PL - Bulk (Alt: F61BN1NNNSNM003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4600 | Buy Now |
DISTI #
644-F61BN1NNNSNM003
|
Mouser Electronics | Fiber Optic Cable Assemblies OM1 1 Fiber 900um Buffered Patchcord No RoHS: Compliant | 0 |
|
$13.5800 / $18.1300 | Order Now |
DISTI #
73357936
|
RS | Patch Cord, OM1 1 Fiber 900um Buffered Patchcord No | Panduit F61BN1NNNSNM003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0300 / $14.1600 | RFQ |
DISTI #
PANF61BN1NNNSNM003
|
Heilind Electronics | OM1 1 FIBER 900UM BUFFERED NO PATCHCORD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4600 / $14.5300 | Buy Now |
DISTI #
F61BN1NNNSNM003
|
Avnet Americas | Cable Assembly Fiber Optic 3m LC PL - Bulk (Alt: F61BN1NNNSNM003) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4600 | Buy Now |
DISTI #
000000000005404595
|
Sager | Fiber Optic Cable Assemblies OM1 1 Fiber 900um Buffered Patchcord No Min Qty: 1 | 0 |
|
$13.7500 / $17.9700 | Buy Now |