Part Details for F61C500V10AS by Eaton Bussmann
Overview of F61C500V10AS by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F61C500V10AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7175
|
Newark | Military Mil-F-15160/61 |Eaton Bussmann F61C500V10AS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.2100 / $115.9800 | Buy Now |
DISTI #
2266-F61C500V10AS-ND
|
DigiKey | MILITARY MIL-F-15160/61 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$153.1100 | Buy Now |
DISTI #
2041-F61C500V10AS-ND
|
DigiKey | MILITARY MIL-F-15160/61 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.4880 | Buy Now |
DISTI #
70150485
|
RS | Fuse Cylinder Normal Blow/High SSC 10 A F61 Cartridge 500 V Silver | Bussmann by Eaton F61C500V10AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1900 / $106.4900 | RFQ |
DISTI #
000000000002492615
|
Sager | Specialty Fuses MIL-F-15160/61 | 0 |
|
Buy Now |