Part Details for F61C500V2A by Eaton Bussmann
Overview of F61C500V2A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F61C500V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3753
|
Newark | Military Mil-F-15160/60 |Eaton Bussmann F61C500V2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2800 / $110.6900 | Buy Now |
DISTI #
2041-F61C500V2A-ND
|
DigiKey | MILITARY MIL-F-15160/60 Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6290 | Buy Now |
DISTI #
70150481
|
RS | Fuse Cylinder Normal Blow/High SSC 2 A F61 Cartridge 500 V | Bussmann by Eaton F61C500V2A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$101.6300 | RFQ |
|
Quest Components | F61C500V2A | 6 |
|
$79.7813 / $82.9725 | Buy Now |