Part Details for F61SD-9175 by Johnson Controls International Plc
Overview of F61SD-9175 by Johnson Controls International Plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91753-019TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. | |
91753-020TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions, 2.00mm (0.079in) Pitch.. | |
91753-012LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for F61SD-9175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F61SD-9175
|
TME | Module: signaller, Control.param: fluid flow, OUT 1: SPDT, F61 Min Qty: 1 | 1 |
|
$238.9000 | Buy Now |