F622JM273K400L
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2818, RADIAL LEADED

Overview of F622JM273K400L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F622JM273K400L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC8334
Newark .027Uf 400V |Kemet F622JM273K400L RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for F622JM273K400L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F622JM273K400L by KEMET Corporation

F622JM273K400L
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2818
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. F622JM273K400L
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2818, RADIAL LEADED
    VS

Alternate Parts for F622JM273K400L

This table gives cross-reference parts and alternative options found for F622JM273K400L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JM273K400L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F622JM273K400ALL0L Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation F622JM273K400L vs F622JM273K400ALL0L
F622JM273K400C Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation F622JM273K400L vs F622JM273K400C
F622JM273K400R Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation F622JM273K400L vs F622JM273K400R
F622JM273K400A Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.027uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation F622JM273K400L vs F622JM273K400A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F622JM273K400L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F622JM273K400L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F622JM273K400L would you like to use for your alert(s)?
  • Please alert me when F622JM273K400L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F622JM273K400L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F622JM273K400L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F622JM273K400L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F622JM273K400L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F622JM273K400L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: