F622JQ105K063L
KEMET Corporation
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED

Overview of F622JQ105K063L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F622JQ105K063L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC8355
Newark 1.00Uf 63.0V |Kemet F622JQ105K063L RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for F622JQ105K063L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F622JQ105K063L by KEMET Corporation

F622JQ105K063L
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2820
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
10 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. F622JQ105K063L
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED
    VS

Alternate Parts for F622JQ105K063L

This table gives cross-reference parts and alternative options found for F622JQ105K063L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JQ105K063L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBDC4100AA10K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 2820, KEMET Corporation F622JQ105K063L vs SBDC4100AA10K
RSBDC4100DQ10K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation F622JQ105K063L vs RSBDC4100DQ10K
SBDC4100JH10K Film Capacitor, KEMET Corporation F622JQ105K063L vs SBDC4100JH10K
SBDC4100JA10K Film Capacitor, KEMET Corporation F622JQ105K063L vs SBDC4100JA10K
SBDC4100JC10K Film Capacitor, KEMET Corporation F622JQ105K063L vs SBDC4100JC10K
SBDC4100CK10K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 2820, KEMET Corporation F622JQ105K063L vs SBDC4100CK10K
F622JQ105K063ALL0L Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 1uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation F622JQ105K063L vs F622JQ105K063ALL0L
RSBDC4100JA10K Film Capacitor, KEMET Corporation F622JQ105K063L vs RSBDC4100JA10K
SBDC4100Z310K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, 2820, KEMET Corporation F622JQ105K063L vs SBDC4100Z310K
RSBDC4100CK10K Film Capacitor, Polyester, 63V, 1uF, 2820 KEMET Corporation F622JQ105K063L vs RSBDC4100CK10K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F622JQ105K063L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F622JQ105K063L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F622JQ105K063L would you like to use for your alert(s)?
  • Please alert me when F622JQ105K063L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F622JQ105K063L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F622JQ105K063L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F622JQ105K063L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F622JQ105K063L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F622JQ105K063L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: