Part Details for F681K43Y5RR6UK7R by Vishay Intertechnologies
Overview of F681K43Y5RR6UK7R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F681K43Y5RR6UK7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0204
|
Newark | F 3Kv 680Pf ± 10% Y5R Ammo E3 |Vishay F681K43Y5RR6UK7R RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1850 | Buy Now |
DISTI #
F681K43Y5RR6UK7R
|
Avnet Americas | F 3KV 680pF ? 10% Y5R AMMO e3 - Ammo Pack (Alt: F681K43Y5RR6UK7R) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1335 / $0.1506 | Buy Now |
DISTI #
594-F681K43Y5RR6UK7R
|
Mouser Electronics | Ceramic Disc Capacitors F 3KV 680pF +/- 10% Y5R AMMO e3 RoHS: Compliant | 0 |
|
$0.1400 / $0.1480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1424 | Buy Now |
DISTI #
F681K43Y5RR6UK7R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 680 pF, 3 kV, � 10%, Y5R, 7.5 mm, PC Pin (Alt: F681K43Y5RR6UK7R) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F681K43Y5RR6UK7R
F681K43Y5RR6UK7R CAD Models
F681K43Y5RR6UK7R Part Data Attributes
|
F681K43Y5RR6UK7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F681K43Y5RR6UK7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |