Part Details for F6B10B-NM1 by Panduit Corp
Overview of F6B10B-NM1 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6B10B-NM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P0748
|
Newark | Lc (Keyed B - Red) To Pigtail 62.5 M Si/Pc |Panduit F6B10B-NM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71947486
|
RS | LC (keyed B red) pigtail multimode simplex pigtail, 900m fiber, 62.5/125um | Panduit F6B10B-NM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5400 / $25.3200 | RFQ |
DISTI #
000000000003331535
|
Sager | Wire Ducting & Raceways LC (keyed B - red) to pigtail 62.5um si | 0 |
|
Buy Now |
Part Details for F6B10B-NM1
F6B10B-NM1 CAD Models
F6B10B-NM1 Part Data Attributes
|
F6B10B-NM1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F6B10B-NM1
Panduit Corp
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |