Part Details for F6D6P-2M2Y by Panduit Corp
Overview of F6D6P-2M2Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6D6P-2M2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIBER OPTIC PATH CORD FJ OPTI-PLUG TO ST CONFIGURATION RoHS: Compliant | 0 |
|
$55.8100 / $110.2300 | Buy Now |
DISTI #
000000000001701328
|
Sager | Wire Ducting & Raceways FJ Plug To ST 62.5 m Dupl 3mm Jacketed | 0 |
|
Buy Now |