Part Details for F6LD2-3M10 by Panduit Corp
Overview of F6LD2-3M10 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F6LD2-3M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33T7156
|
Newark | St-Sc 62.5 M Lszh Dupl Pc 3Mm 10M/Pc |Panduit F6LD2-3M10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F6LD2-3M10-ND
|
DigiKey | ST-SC 62.5M LSZH DUPL PC 3MM 10M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2700 | Buy Now |
DISTI #
644-F6LD2-3M10
|
Mouser Electronics | Fiber Optic Cable Assemblies ST-SC 62.5um LSZH Dupl PC 3mm 10m RoHS: Compliant | 0 |
|
$49.2700 | Order Now |
|
Onlinecomponents.com | Cable Assembly Dual Fiber Optic Patch Cord 10m Duplex ST to Duplex SC PL-PL | 0 |
|
$34.6500 / $68.4300 | Buy Now |