Part Details for F709089000 by Radiall
Overview of F709089000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F709089000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F709089000-ND
|
DigiKey | ST WATERPROOF SEALED CONNECTOR M Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2500 | Buy Now |
DISTI #
F709089000
|
Avnet Americas | ST waterproof sealed connector MM128 zirconia ferrule for cable 2,7 to 3mm - Bulk (Alt: F709089000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$30.1560 / $38.7720 | Buy Now |
DISTI #
501-F709089000
|
Mouser Electronics | Fiber Optic Connectors ST waterproof sealed connector MM128 zirconia ferrule for cable 2,7 to 3mm | 0 |
|
$29.8000 / $40.2300 | Order Now |
Part Details for F709089000
F709089000 CAD Models
F709089000 Part Data Attributes
|
F709089000
Radiall
Buy Now
Datasheet
|
Compare Parts:
F709089000
Radiall
Fiber Optic Connector Adapter, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS LESS THAN 0.25 DB TYPICAL | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |