Part Details for F71-300-08-56-KZA by Lamina Semiconductors International Inc
Overview of F71-300-08-56-KZA by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F71-300-08-56-KZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F71-300-08-56-KZA
|
TME | Thyristor: stud, 800V, Ifmax: 468A, 300A, Igt: 200mA, TO209AE, screw Min Qty: 1 | 0 |
|
$135.9800 / $162.2600 | RFQ |