Part Details for F711400000 by Radiall
Overview of F711400000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for F711400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F711400000-ND
|
DigiKey | FC RECEPTACLE FOR TO18/TO46 Min Qty: 1 Lead time: 10 Weeks Container: Box |
192 In Stock |
|
$32.9182 / $44.4500 | Buy Now |
DISTI #
F711400000
|
Avnet Americas | FC PC RECPT - Bulk (Alt: F711400000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$32.3960 / $41.6520 | Buy Now |
DISTI #
501-F711400000
|
Mouser Electronics | Fiber Optic Connectors FC PC RECPT RoHS: Compliant | 137 |
|
$31.7000 / $42.3200 | Buy Now |
Part Details for F711400000
F711400000 CAD Models
F711400000 Part Data Attributes
|
F711400000
Radiall
Buy Now
Datasheet
|
Compare Parts:
F711400000
Radiall
Fiber Optic FC Connector, Multi Mode, Simplex, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: IEC 874-7 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |