Part Details for F720FM684M275C by KEMET Corporation
Overview of F720FM684M275C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F720FM684M275C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3212
|
Newark | 680Nf Ac 20V |Kemet F720FM684M275C Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F720FM684M275C
F720FM684M275C CAD Models
F720FM684M275C Part Data Attributes:
|
F720FM684M275C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F720FM684M275C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Terminal Pitch | 27.5 mm | |
Width | 14.5 mm |
Alternate Parts for F720FM684M275C
This table gives cross-reference parts and alternative options found for F720FM684M275C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F720FM684M275C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE820MF6680MR17T1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | F720FM684M275C vs PHE820MF6680MR17T1 |
F720FM684M275P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F720FM684M275C vs F720FM684M275P |