Part Details for F722210 by Aptiv PLC
Overview of F722210 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F722210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-F722210
|
Mouser Electronics | Automotive Connectors 2 way SHIELDPACK HV RCS890 SB RoHS: Compliant | 36 |
|
$123.7300 / $194.4400 | Buy Now |
DISTI #
80317643
|
Verical | ASM CONN 2 M RCS 890 ORN SLD Min Qty: 36 Package Multiple: 36 Date Code: 2245 | Americas - 864 |
|
$27.8844 / $28.5344 | Buy Now |
DISTI #
F722210
|
TTI | Automotive Connectors 2 way SHIELDPACK HV RCS890 SB RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Each | Americas - 0 |
|
$34.0300 | Buy Now |
DISTI #
F722210-B
|
TTI | Automotive Connectors APEX RCS890 2W HEADER COD1 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.0600 | Buy Now |
DISTI #
F722210
|
Avnet Abacus | Conn Housing HDR 2 POS ST Cable Mount (Alt: F722210) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |