Part Details for F74007-000 by Littelfuse Inc
Overview of F74007-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for F74007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3139
|
Newark | Lvr033K/ Bulk |Littelfuse F74007-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 / $0.4600 | Buy Now |
DISTI #
576-F74007-000
|
Mouser Electronics | Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX RoHS: Compliant | 495 |
|
$0.3340 / $0.8600 | Buy Now |
DISTI #
LVR033K
|
TTI | Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3230 / $0.4320 | Buy Now |
Part Details for F74007-000
F74007-000 CAD Models
F74007-000 Part Data Attributes
|
F74007-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
F74007-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 240 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.77 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 240 V |