There are no models available for this part yet.
Overview of F7407 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F7407 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$32.0500 / $129.2500 | Buy Now | ||
Master Electronics | Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$32.0500 / $129.2500 | Buy Now |