Part Details for F7C-2E9.8304MHZ by Fox Electronics
Overview of F7C-2E9.8304MHZ by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F7C-2E9.8304MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | HCMOS/LSTTL OUTPUT CLOCK OSCILLATOR, 9.8304MHZ NOM | 80 |
|
$4.2000 / $9.0000 | Buy Now |
Part Details for F7C-2E9.8304MHZ
F7C-2E9.8304MHZ CAD Models
F7C-2E9.8304MHZ Part Data Attributes:
|
F7C-2E9.8304MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F7C-2E9.8304MHZ
Fox Electronics
HCMOS/LSTTL Output Clock Oscillator, 9.8304MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 9.8304 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/LSTTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 528.32mm x 335.28mm x 129.03mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |