Part Details for F7QS by ABB Installation Products Inc
Overview of F7QS by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F7QS
F7QS CAD Models
F7QS Part Data Attributes
|
F7QS
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
F7QS
ABB Installation Products Inc
RF Connector, Male, Cable Mount, Crimp Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |