Part Details for F8000 by Thomas & Betts
Overview of F8000 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7600
|
Newark | Terminal, Ferrule, Crimp, White, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:White, Product Range:Sta-Kon Series, Overall Length:15Mm, Terminal Material:Copper Rohs Compliant: Yes |Abb Thomas & Betts F8000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 20AWG Copper White 15mm Electro Tin |
500 In Stock |
|
$0.5090 / $0.5870 | Buy Now |
DISTI #
F8000
|
Standard Electric Supply | Thomas & Betts F8000 Sta-Kon Wire Ferrule. Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 20 AWG Conductor, 0.591 in Length, 0.177 in Dia Barrel, 300 VAC, Specifications: 0.059 in ID x 0.315 in L x 0.01 in THK Pin, 0.177 in Dia Base, 105 deg C, Copper, Tin Coated, White. Additional Description: TB -F8000 INS PP TWIN FERRULE 2X20, 2X.50 MM MM2, LG. Catalog Description: Polypropylene Insulated Twin Ferrule, Length .591 Inches/15mm, Pin Length .315 Inches/8mm, Pin Diameter .059 Inches/1.5mm, Base Diameter .177 Inches/4.5mm, Conductor Range 2x20 AWG/2x0.50mm2, Color White, Copper, Tin Plated. Min Qty: 500 Package Multiple: 500 | 5000 |
|
$190.0000 | Buy Now |
|
Master Electronics | Ferrules Terminal 20AWG Copper White 15mm Electro Tin |
500 In Stock |
|
$0.5090 / $0.5870 | Buy Now |