Part Details for F8001 by Thomas & Betts
Overview of F8001 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9948
|
Newark | Terminal, Ferrule, Grey, Crimp, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:8Mm, Insulator Colour:Gray, Product Range:Sta-Kon Series, Overall Length:15Mm, Terminal Material:Copper Rohs Compliant: Yes |Abb Thomas & Betts F8001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG Copper Gray 15mm Electro Tin | 0 |
|
$0.2995 / $0.3593 | Buy Now |
DISTI #
F8001
|
Standard Electric Supply | Thomas & Betts F8001 Sta-Kon Wire Ferrule. Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 18 AWG Conductor, 0.591 in Length, Short Barrel, 0.201 in Dia Barrel, 300 VAC, Specifications: 0.071 in ID x 0.315 in L x 0.01 in THK Pin, 0.201 in Dia Base, 105 deg C, Copper, Tin Coated, Gray. Additional Description: TB -F8001 INS PP TWIN FERRULE 2XNo18 2X.75MM2 MM2, LG. Catalog Description: Polypropylene Insulated Twin Ferrule, Length .591 Inches/15mm, Pin Length .315 Inches/8mm, Pin Diameter .071 Inches/1.8mm, Base Diameter .201 Inches/5.1mm, Conductor Range 2x18 AWG/2x0.75mm2, Color Gray, Copper, Tin Plated. Min Qty: 500 Package Multiple: 500 | 2000 |
|
$225.0000 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG Copper Gray 15mm Electro Tin | 0 |
|
$0.2995 / $0.3593 | Buy Now |